Infineon Technologies Eco Block Pressure Contact Modules
Infineon Technologies Eco Block Pressure Contact Modules provide a high level of thyristor and diode blocking stability, leading to high reliability and an outstanding lifetime. Pressure Contact (PC) technology guarantees a short-on-fail feature, which prevents arcing and simplifies the safety designs in terms of unit shielding and fusing effort. These 60mm Eco Block Pressure Contact Modules are offered in the Thyristor/Thyristor and Thyristor/Diode topologies, with a blocking voltage of 1600V or 2200V, and in current ratings from 420A to 630A.Features
- Proven pressure contact technology
- Short-on-fail capability
- Best-in-class DC blocking capability
- Higher operational temperature
- Standard housing dimensions
- Ready for low housing height (IGBT compatible)
Applications
- Soft starter
- Rectifier for drives applications
- Crowbar applications
- Power controllers
- Rectifiers for UPS
- Battery chargers
- Static switches
- Bypass swich es
Yayınlandı: 2019-02-19
| Güncellenmiş: 2024-11-07