Infineon Technologies PROFET™ ONE4ALL Daughter Boards
Infineon Technologies PROFET™ ONE4ALL Daughter Boards include one PROFET™ Wire Guard 12V smart high-side switch and are compatible with the PROFET™ ONE4ALL and PROFET™+2 12V motherboard. These boards provide a quick pick-and-place solution for customers' lab evaluations. The motherboard, in combination with the daughterboard, is capable of driving typical automotive loads. These 12V PROFET daughterboards feature a Capacitive Load Switching (CLS) mode, load current sense output, and sequential diagnosis. The protection features include over-temperature, overvoltage, load dump, reverse polarity, short-circuit, and current tripping. The 12V PROFET daughterboards are ideal for driving resistive, inductive, and capacitive loads, glow plugs, heating loads, DC motors, and power distribution.Features
- High-side switch with diagnosis and embedded protection
- Protection:
- Current tripping
- Over-temperature
- Overvoltage
- Load dump
- Reverse polarity
- Short-circuit
- Capacitive Load switching (CLS) mode
- Integrated wire protection functionality
- Load current sense output
- Simplified and cost-efficient ground network
- Automotive qualified AEC-Q100 Grade 1
- PRO-Sil™ ISO 26262-compliant
Applications
- On-board charger
- DC/DC converter
- Replaces electromechanical relays, fuses, and discrete circuits
- Suitable for driving resistive, inductive, and capacitive loads
- Suitable for future power distribution architectures
- Protection of system supply and wire harness
- Main switch for ECU power supplies
Yayınlandı: 2025-02-09
| Güncellenmiş: 2025-05-12