Infineon Technologies PROFET™ +2 12V Motherboard V3.0

Infineon Technologies PROFET™ +2 12V Motherboard V3.0 is designed to handle all devices of the PROFET™ +2 12V and PROFET™ Load Guard 12V families. This board features banana connectors for connecting to the power lines. The PROFET™ +2 12V motherboard, in combination with the daughterboard, is capable of driving typical automotive loads. This board is optimized for design flexibility across the family by pin-to-pin and external component compatibility. The PROFET™ +2 12V motherboard offers a very low output leakage current of ≤0.5μA and a current sense accuracy of ≤5%. The protection features include current tripping, over-temperature, and over-voltage. This motherboard is ideal for use in lighting, power distribution, body applications, Advanced Driver-Assistance Systems (ADAS), and Autonomous Driving (AD) modules.

Features

  • Simplified and cost-efficient ground network
  • Load current sense output diagnosis
  • Protection:
    • Current tripping, over-temperature, overvoltage, and load
  • Miniaturization/shrink of the PCB area
  • Optimized for design flexibility across the family by pin-to-pin and external component compatibility
  • Simplified and cost-efficient ground network
  • ≤5% current sense accuracy @ nominal load current
  • ≤0.5μA very low output leakage current
  • Small package size for area savings
  • 3.1V to 28V operating voltage range
  • 3.3V and 5V compatible logic input
  • Benchmark cranking voltage capability able to work down to 3.1V

Applications

  • Lighting
  • Power distribution
  • Body applications
  • ADAS and AD modules

Schematic Diagram

Schematic - Infineon Technologies PROFET™ +2 12V Motherboard V3.0
Yayınlandı: 2025-02-17 | Güncellenmiş: 2025-03-03