Infineon Technologies PSOC™ 4100T Plus Microcontrollers

Infineon Technologies PSOC™ 4100T Plus Microcontrollers merge analog and digital blocks with high-performance Multi-Sense technology, which features 5th-generation CAPSENSE™, inductive sensing, and liquid-level sensing for advanced sensing solutions. The Arm® Cortex®-M0+ MCUs offer a significant upgrade to the PSOC 4 family, delivering advanced HMI capabilities via Multi-Sense, enhanced ESD protection, and improved clock accuracy.

The Infineon PSOC 4100T Plus microcontrollers integrate advanced inductive sensing capabilities, leveraging a differential and ratio-metric sensing architecture that supplies flexibility regarding sensor inductance and operating frequency. The PSOC 4100T Plus also features a liquid-level sensing technology that functions without needing direct contact with the liquid, making it an ideal solution for removable tanks. This technology can also detect different liquids while rejecting foam and residue, improving its overall reliability and accuracy.

Incorporated with SAR ADC, MCU peripherals, and Multi-Sense, high memory options make the PSOC 4100T Plus an ideal MCU for system control and HMI applications.

CAPSENSE Touch Sensing Technology
The 5th generation CAPSENSE touch-sensing technology facilitates power- and space-saving designs, making it an ideal solution for wearables and other battery-powered smart device mode operation. The “always-on” sensing technology offers extremely low power consumption in active and standby modes, enabling a game-changing capability that helps extend battery life.

The 5th generation CAPSENSE technology enhances signal-to-noise (SNR) ratio performance by 10 times than earlier generations with a remarkable ratio-metric sensing methodology - enabling smaller sensors for smaller factor designs, adding support for Glove touch, improved proximity detection and gesture control, intuitive sensing such as liquid level detection, touch sensing over metallic surface, and superior noise immunity and smooth design experience in challenging environmental conditions. CAPSENSE maintains touch accuracy in wet conditions, allowing for fully waterproof touch buttons.

ModusToolbox Enablement

Infineon Technologies PSOC™ 4100T Plus Microcontrollers

Thanks to the ModusToolbox development platform, CAPSENSE applications are easily portable from one PSOC microcontroller to another, allowing HMI application scalability across broad families of product designs. ModusToolbox™ software is a modern, extensible development environment supporting various Infineon microcontroller devices, including the PSOC devices. It is a selection of development tools, libraries, and embedded runtime assets, providing a comprehensive development experience.

Infineon supplies a rich set of development resources to support the PSOC 4100T Plus. The ModusToolbox development platform backs the development of CAPSENSE-based systems with an integrated Sensor Designer tool for liquid level and inductive sensing and a touch firmware library for reliable touch interface design. Thanks to the ModusToolbox platform, CAPSENSE applications are easily portable from one PSOC microcontroller to another, allowing HMI application scalability across broad families of product designs.

The ModusToolbox package includes desktop programs that allow:

• The creation of new embedded applications
• The management of software components
• Configuration of device peripherals and middleware
• Compiling, programming, and debugging

Download ModusToolbox to get started

Features

  • 32-bit MCU subsystem
    • 48MHz Arm Cortex-M0+ CPU
    • Up to 128KB of Flash
    • Up to 32KB of SRAM
    • DMA controller
  • Analog 12-bit, 1Msps SAR ADC
  • Low-power 1.71V to 5.5V operation
    • Deep sleep mode with 8µA always-on touch sensing
    • Autonomous sensing for low power optimization with active touch and tracking with 300µA (average)
  • 5th generation CAPSENSE and Multi-Sense technology
    • Best-in-class signal-to-noise ratio and liquid tolerance for capacitive sensing
    • “Always-on” sensing in deep sleep mode with hardware-based wake on touch detection for ultra-low power operation
    • Inductive sensing for HMI over metallic surfaces, force touch, and metal proximity sensing
    • Reliable contactless liquid presence and level sensing
    • Advanced proximity sensing with directivity, gesture control, and CAPSENSE hover touch
    • Infineon-supplied ModusToolbox middleware simplifies capacitive sensing design
  • Supports up to 32 sensor inputs, including:
    • Up to 32 self-capacitive inputs
    • Up to 256 mutual-capacitive inputs
    • Up to 16 inductive inputs
    • Up to 53 programmable pins, eight smart I/Os
  • Programmable digital blocks
    • Six 16-bit time/counter/pulse-width modulator (TCPWW) blocks
    • Two configurable serial communication blocks (SCBs) to support I2C, SPI, or UART interfaces
    • Three dedicated UARTs
  • Enhanced reliability:
    • ESD: 6.5KV (HBM)
    • 1% IMO
  • ModusToolbox software
    • Comprehensive collection of multi-platform tools and software libraries
    • Includes board support packages (BSPs), peripheral driver library (PDL), and middleware such as CAPSENSE

Applications

  • Wearables and hearables
    • AR/VR glasses
    • Over-the-ear headphones
  • Smart home and appliance
    • White goods
    • Countertop appliances
    • Touch-controlled screens
    • Smart-connected IoT products
  • Other consumer and industrial
    • PG and gaming
    • Consumer electronics
    • Dimming controller
    • Remote controls
    • Printers
    • Touchscreens

Block Diagram

Block Diagram - Infineon Technologies PSOC™ 4100T Plus Microcontrollers
Yayınlandı: 2025-04-23 | Güncellenmiş: 2025-08-14