Infineon Technologies PSOC™ Automotive Multitouch Evaluation Kit

Infineon Technologies PSOC™ Automotive Multitouch Evaluation Kit is based on the Gen6 XL touchscreen controllers, designed for automotive infotainment. The Infineon kit supports ten-finger tracking on screens up to 15". The device is optimized for high performance, including high signal-to-noise ratio (SNR), fast refresh rates, superior EMC performance, and advanced features like gestures, glove touch, and waterproofing. The kit provides a comprehensive platform to configure, optimize, and evaluate touchscreen solutions, including all necessary hardware and software.

Features

  • 10.1" touchscreen
  • Water rejection and wet-finger tracking using DualSense
  • Multitouch glove with automatic mode switching
  • MISRA-C 2012 compliant code base
  • Ideal for infotainment applications

Kit Contents

  • EVK assembly
  • CYAT8168X sensor board
  • Isolation bridge board
  • 10.1" touchscreen sensor
  • USB 2.0 certified cable
  • Quick-start guide
Yayınlandı: 2024-06-10 | Güncellenmiş: 2025-08-21