Infineon Technologies RASIC™ CTRX8188F 8Tx8Rx Radar Transceiver

Infineon Technologies RASIC™ CTRX8188F 8Tx8Rx Radar Transceiver features eight transmit and eight receive channels and is based on Infineon's second-generation CMOS technology. This radar MMIC enables centralized radar architectures to lower overall system cost while significantly enhancing performance over conventional edge-processing designs. The 77GHz device offers superior signal-to-noise ratio (SNR) and noise figure performance, enabling 4D and HD imaging radar systems that detect vulnerable road users and vehicles up to 400m away. The CTRX8188F supports edge processing in combination with an Infineon AURIX™ TC45 microcontroller. The RASIC 8Tx8Rx radar transceiver is housed in an automotive-qualified flip-chip ball grid array (FCBGA) package, making it ideal for autonomous driving platforms, advanced driver assistance systems (ADAS), and other automotive applications.

Features

  • Eight transmit channels and eight receive channels in form of waveguide ports
  • 76GHz to 81GHz radio frequency (RF) range, with up to 200MHz/µs chirp modulation and 4GHz maximum chirp bandwidth
  • RF performance
    • 13.5dBm TX output power
    • -100dBc/Hz at 1MHz TX phase noise
    • (10MHz) of 10dB RX noise figure
  • Scalability by cascading of several transceivers
  • Highly flexible sequencer with built-in memory for execution of user-defined ramp scenarios
  • Digital phase-locked loop (DPLL) enables complex ramp scenarios and fast modulation adaptation
  • Superior RX input linearity (P1dB min. -2.5dBm)
  • Widely configurable intermediate frequency (IF) signal
  • Optimized for low power consumption
  • Configurable camera serial interface 2 (MIPI CSI-2) interface
  • Control and configure via serial peripheral interface (SPI) (up to 50Mbps)
  • Built-in calibration and monitoring functionalities for safety applications
  • ISO 26262 Safety Element out of Context (SEooC) for safety requirements up to ASIL B
  • RoHS-compliant FCBGA package with 0.5mm ball pitch
  • Validation according to AEC-Q100 Grade 1, qualified for automotive applications

Applications

  • Automatic emergency braking (AEB)
  • Highway assist/pilot, including adaptive cruise control (ACC)
  • Lane-change assistant (LCA)
  • Traffic jam assist/pilot (TJA)
  • ADAS
  • Autonomous driving platforms

Block Diagram

Block Diagram - Infineon Technologies RASIC™ CTRX8188F 8Tx8Rx Radar Transceiver
Yayınlandı: 2026-06-29 | Güncellenmiş: 2026-06-29