Infineon Technologies REF_48V_270W_EBIKE Reference Board
Infineon Technologies REF_48V_270W_EBIKE Reference Board is a motor drive inverter designed for low-power e-Bikes. This board demonstrates a 3.3mm x 3.3mm PQFN top-side cooled MOSFET package and 6EDL7151 configurable gate driver. The REF_48V_270W_EBIKE board follows the EN15194:2017 standard for e-Bikes and delivers 250W continuous power. This board comes with a dedicated Field Oriented Control (FOC) software package for motor control. The REF_48V_270W_EBIKE board features a 12kHz to 20kHz frequency range, 270W Pout, and DC input type. This board is used in applications such as micromobility, Light Electric Vehicles (LEV), and e-Bikes.Features
- Small size utilizing 3mm x 3mm MOSFETs
- Hall based FOC
- Utilizes 6EDL7151 for reduced BOM
- Protection functions of 6EDL7151
- Plug-and-play solution
- Enables electrification kits
- 250W output power following EN15194:2017
- 12kHz to 20kHz frequency range
- DC input type
- 270W Pout
- 32V to 60V supply voltage range
- B6 bridge topology
Applications
- Micromobility
- e-Bikes
- Light Electric Vehicles (LEV)
Block Diagram
Yayınlandı: 2025-02-10
| Güncellenmiş: 2025-04-15