Infineon Technologies REF_5AR0680BZS-1_44W1 Evaluation Board
Infineon Technologies REF_5AR0680BZS-1_44W1 Evaluation Board is a 44W demonstration board designed for offline SMPS applications. The Infineon Technologies REF_5AR0680BZS-1_44W1 operates across a wide input range. It features the CoolSET™ 5th Generation Fixed Frequency Plus ICE5AR0680BZS-1, integrating an 800V MOSFET in a DIP-7 package.Features
- 85VAC to 300VAC, 50/60Hz universal input
- 12V (isolated) output
- 3.66A output current
Applications
- AC-DC power conversion for telecom infrastructure
- Home appliances
Yayınlandı: 2024-12-06
| Güncellenmiş: 2024-12-22