Infineon Technologies REF_5AR4770AG-1_15W1 Reference Board
Infineon Technologies REF_5AR4770AG-1_15W1 Reference Board is a 15W reference board that features a wide operating input range and is developed with offline Switch Mode Power Supply (SMPS) applications in mind. The Infineon Technologies REF_5AR4770AG-1_15W1 utilizes the CoolSET™ 5th Generation Fixed Frequency Plus ICE5AR4770AG-1 Integrated Circuit (IC) with a 700V integrated MOSFET in a DSO-12 package. The board is ideal for users who wish to design auxiliary power supplies for major home appliances that are efficient, reliable, and easy to design.Features
- 15W auxiliary SMPS with the CoolSET™ 5th Generation Fixed-Frequency (FF) ICE5AR4770AG-1 IC
- Integrated 700V CoolMOS™ MOSFET
- Active Burst Mode (ABM) power
- AC input type
- Flyback converter topology
- Low EMI and high efficiency
- 43kHz to 100kHz frequency range
- 1A maximum output current
- 85V to 264V supply voltage range
- 12V output voltage
- 15W maximum output power
- 57mm x 80mm x 30mm form factor size
Applications
- Auxiliary power supplies for white goods, PCs, servers, or TVs
- Enclosed adapters for Blu-ray players, set-top boxes, gaming consoles, smart metering, etc.
- SMPS
- Home appliances
- Servers
- Telecom
Schematic
Yayınlandı: 2025-09-25
| Güncellenmiş: 2025-10-07