Infineon Technologies REF_5AR4780BZS-1_14W1 Evaluation Board

Infineon Technologies REF_5AR4780BZS-1_14W1 Evaluation Board is a 14W auxiliary SMPS reference design optimized for indoor residential air conditioning applications. The Infineon Technologies REF_5AR4780BZS-1_14W1 is powered by the advanced CoolSET™ 5th Generation Fixed Frequency Plus ICE5AR4780BZS-1 with a 700V integrated MOSFET in a compact DIP-7 package. The board ensures reliable performance over a universal input range of 85VAC to 300VAC at 50/60Hz. The board provides two non-isolated outputs: 15V at 830mA and 5V at 400mA, making it an efficient and versatile solution for auxiliary power needs.

Features

  • 85VAC to 300VAC, 50/60Hz universal input
  • Output 1
    • 15V (non-isolated)
    • 830mA (for 15V) current
  • Output 2
    • 5V (non-isolated)
    • 400mA (for 5V) current
  • Robust operation
  • Frequency reduction at light loads
  • Programmable burst mode
  • Integrated error amplifier
  • Integrated 800V MOSFET
  • Either primary/secondary side regulation
  • 43kHz to 100kHz frequency range
  • 110mm x 66mm x 27mm size

Applications

  • AC-DC power conversion for telecom infrastructure
  • Home appliances
Yayınlandı: 2024-12-09 | Güncellenmiş: 2024-12-24