Infineon Technologies REF_5QR4780BG-1_15W1 Reference Board
Infineon Technologies REF_5QR4780BG-1_15W1 Reference Board is designed to meet the requirements of offline SMPS applications. This reference board features the CoolSET™ 5th generation quasi resonant plus ICE5QR4780BG-1 with 800V integrated MOSFET. The REF_5QR4780BG-1_15W1 board offers 15W maximum Pout and comes in a DSO-12 package. This reference board includes an AC input type and a programmable burst mode. The REF_5QR4780BG-1_15W1 board is used in freezers, refrigerators, HVAC, and AC-DC power conversion for telecom infrastructure applications.Features
- Universal inputs:
- 85VAC to 300VAC input voltage range
- 50Hz/60Hz frequency
- Integrated 800V MOSFET
- 15W maximum Pout
- Flyback topology
- <100mW at 230VAC no-load power consumption
- Digital frequency reduction
- Programmable burst mode
- Installation class 4 (±2 kV for line to line and ±4 kV for line to earth) surge immunity (EN61000-4-5)
- 110mm x 66mm x 27mm dimensions
Applications
- Heating Ventilation and Air Conditioning (HVAC)
- AC-DC power conversion for telecom infrastructure
- Refrigerators and freezers
- Home appliances
Yayınlandı: 2025-02-11
| Güncellenmiş: 2025-02-27