Infineon Technologies REF_80VDC_3.5KW_OPE2 Reference Board

Infineon Technologies REF_80VDC_3.5KW_OPE2 Reference Board is a high-efficiency BLDC/PMSM three-phase motor drive solution based on Infineon's PSOC™ control 3 advanced M33-based microcontroller. This board supports multiple control schemes, including sensor-less Field-Oriented Control (FOC). The REF_80VDC_3.5KW_OPE2 board features up to 100A peak sinusoidal motor phase current and 40A RMS continuous motor drive power of 2.5kW. This reference board operates at greater than 98% high efficiency and optimized thermal management. The protection features include overcurrent, overvoltage, and thermal protection. Typical applications include cordless power tools, outdoor power equipment, and Light Electric Vehicles (LEV).

Features

  • 3-phase BLDC, PMSM motor drive inverter
  • Sensorless FOC control firmware
  • Supports Hall sensors
  • Sensored trapezoidal control supported
  • Battery safe disconnect MOSFET (7th FET)
  • Thermal protection
  • Overcurrent protection
  • Overvoltage protection
  • Supports motor control suite SW tool

Applications

  • Cordless power tools
  • Outdoor power equipment
  • Light Electric Vehicles (LEV)

Specifications

  • 125mm x 102.98mm dimensions
  • 10kHz to 20kHz frequency range
  • Output power of 3.5kW for 1 minute
  • 60V to 80V supply voltage range
  • >98% high efficiency
  • 2.5kW continuous output power

Block Diagram

Block Diagram - Infineon Technologies REF_80VDC_3.5KW_OPE2 Reference Board
Yayınlandı: 2025-05-15 | Güncellenmiş: 2025-06-20