Infineon Technologies REF-9KW2LBOOST Boost Converter Reference Design
Infineon Technologies REF-9KW2LBOOST Boost Converter Reference Design is a 2-channel boost converter developed to handle power levels up to 9kW based on the IDS20G65C5 CoolSiC™ Schottky diode and XENSIV™ magnetic current sensor. The reference board features a high switching frequency that reduces size and cost.
The Infineon REF-9KW2LBOOST Boost Converter Reference Design provides all necessary traces for a third channel and includes connectors to enable users to integrate passive components.
Features
- Isolated gate driver card
- Current sensors for each DC input
- Large heat sink for passive cooling
- Fans for high power rating
- Built-in auxiliary power supply card
- High switching frequency of 24kHz
- Fast and uncomplicated testing
- Blueprint for shorter time to market
Applications
- Photovoltaic
- One-phase string inverter solutions
- Three-phase hybrid inverter solutions
- Three-phase string inverter solutions
Kit Contents
- REF-9KW2LBOOST two-ch boost DC-DC converter mainboard
- ISODRV-8275C3P12N00-1 two-ch gate driver daughter card
- PB-APS-24V-5V ISO 24V to 5V isolated auxiliary power supply
- Filter-REF-9KW2LBOOST boost inductor and EMI filter board
- PB-CAPTANK-1.1KV output DC-link capacitor board
Completely Assembled Reference Design
Block Diagram
Yayınlandı: 2025-12-04
| Güncellenmiş: 2025-12-26