Infineon Technologies REF-ICL5102-U52W-CC Demonstration Board
Infineon Technologies REF-ICL5102-U52W-CC Demonstration Board displays a low-cost PFC+LCC LED driver for non-dimmable indoor lighting applications. The LEDs can be switched among three fixed levels. This demonstration board features an open-loop LCC design with a narrow LED current spread and integrated LCC transformer. The REF-ICL5102-U52W-CC board is highly efficient, low-cost, and has high-frequency LCC.Features
- Low-cost PFC+LCC topology for non-dimmable LED lighting where high light quality is required
- Open-loop LCC design with narrow LED current spread
- Integrated LCC transformer
- Feedforward to constrain the LED current spread in the open-loop design
- High-frequency LCC
- Low cost and high efficiency
- Superior THD
- Compact LCC magnetics
- Narrow LED current spread in the open-loop design
Specifications
- 0.78A to 1A output current range
- 20V to 52V output voltage range
- 52W Pout
- 198V to 256V supply voltage range
Yayınlandı: 2020-10-12
| Güncellenmiş: 2024-12-03