Infineon Technologies REF-SMD5KIMSQM2INV 3-Phase Inverter Power Board

Infineon Technologies REF-SMD5KIMSQM2INV 3-Phase Inverter Power Board evaluates Infineon CoolSiC™ G2 MOSFETs in an integrated servo drive application. The Infineon REF-SMD5KIMSQM2INV features a small heat sink, eliminating the need for a cooling fan. The single 4-layer FR4 PCB contains a complete 3-phase inverter for motor-drive applications with an interface to a controller board. The driver circuit is based on the EiceDRIVER™ 1ED3322MC12N Enhanced (1ED-F3) single-channel isolated gate driver with DESAT protection and Miller clamp. The power switch is a CoolSiC IMSQ120R012M2H MOSFET G2 in a top-side-cooled Q-DPAK dual half-bridge package. This reference design enables users to realize a compact servo motor solution quickly.

Features

  • 3-phase inverter ready for servo motor integration
  • CoolSiC™ MOSFET 1200V G2, 12mΩ in Q-DPAK package
  • Compact design
  • Single FR4 PCB with a heat sink
  • Operation without a fan, cooling just by natural convection
  • Short-circuit protection via DESAT
  • Overcurrent detection and overtemperature detection
  • 350VDC to 800VDC input voltage range

Applications

  • Motor integrated servo drives
  • Robotics drives

Specifications

  • 4kHz to 16kHz switching frequency range
  • 0Hz to 599Hz output frequency range
  • 9ARMS nominal output current (AC, 3-phase), 27ARMS maximum
  • 6.5kW output power
  • 24V ±20% auxiliary power supply
  • 0°C to +40°C ambient temperture range
  • 110mm PCB diameter without heatsink, 120mm with heatsink

Kit Contents

  • Inverter power board with heat sink
  • An adapter cable for connecting to the controller board

Block Diagram

Block Diagram - Infineon Technologies REF-SMD5KIMSQM2INV 3-Phase Inverter Power Board

Overview

Mechanical Drawing - Infineon Technologies REF-SMD5KIMSQM2INV 3-Phase Inverter Power Board
Yayınlandı: 2026-05-20 | Güncellenmiş: 2026-05-26