Infineon Technologies SSR Reference Design Kit

Infineon Technologies Solid-State Relay (SSR) Reference Design Kit allows evaluation of AC- and DC-type solid-state relays supporting 250VAC or 350VDC operation and 2A nominal current in a compact form factor. The board is compact and features integrated overcurrent and overtemperature protection mechanisms thanks to the innovative isolated EiceDRIVER™ iSSI gate driver with Coreless Transformer (CT) technology and a CoolMOS™ S7T SJ MOSFET with integrated temperature sensor.

Features

  • Back-to-Back (B2B) CoolMOS configuration for bidirectional current blocking capability
  • Adjustable input supply voltage
  • AC and DC operation
  • CoolMOS S7T (IPT60T022S7) power FETs with an embedded temperature sensor for measuring the junction temperature (Tj) and enabling overtemperature protection
  • Galvanic isolation up to 5.7kVRMS
  • Fast switch off (<10µs)
  • Shunt resistor-based channel current measurement
  • Solid-state isolator (ISSI30R12H) with integrated provisions for overcurrent (OCD) and overtemperature protection (OVT)
  • External clamping elements for overvoltage protection (OVP)
  • Small form factor
  • Enhanced reliability and safety
  • Arc-free switching
  • No separate output bias supply needed

Applications

  • Industrial automation
  • Solid-state relays

Specifications

  • 250VAC/350VDC (typical) maximum switching voltage
  • 2A typical nominal switching current
  • 2.5VDC to 3.5VDC input supply voltage range
  • 27A to 31A overcurrent limit range
  • +40°C maximum ambient operating temperature, +25°C typical
  • Pollution degree II
  • Overvoltage category II
  • 2000m maximum altitude

SSR Block Diagram

Block Diagram - Infineon Technologies SSR Reference Design Kit
Yayınlandı: 2024-10-02 | Güncellenmiş: 2024-11-01