Infineon Technologies REF_WLC_TX15W_M1 Reference Design Kit

Infineon Technologies REF_WLC_TX15W_M1 Reference Design Kit is highly integrated with an optimized form factor and <43mm diameter and features a programmable wireless charging transmitter built around an Infineon WLC1 controller. This kit demonstrates the abilities of the Infineon Qi2-capable WLC1. The IC integrates a microcontroller (MCU) with Flash memory, inverter gate drivers, a 4.5V to 24V DC input buck-boost controller, and factory-trimmed current sensing. Additional features include analog protection peripherals, USB power delivery (PD), and local interconnect network (LIN) as well as serial interfaces that enable efficient and smart power delivery. Infineon Technologies REF_WLC_TX15W_M1 Reference Design Kit is supported with code examples in the ModusToolbox™, helping users take advantage of the IC configuration capabilities. This kit provides a robust and secure wireless power solution for automotive and consumer applications.

Features

  • WLC1115 available in MP
  • Turnkey REF solution
  • Form factor optimized
  • Highly integrated single-chip transmitter enabling Qi2
  • USB PD or wide DC input
  • Programmable features for proprietary protocols
  • ModusToolbox support

Applications

  • In-cabin wireless charging
  • Smartphones and EarPods cases
  • Portable speakers
  • Healthcare equipment

Specifications

  • Qi v2.0 MPP transmitter
  • 4.5V to 24V input voltage range
  • 15W Qi MPP output power
  • Undervoltage lockout (UVLO), overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP) protection
  • Programmable controller
  • Integrated USB-C™ PD controller
  • Integrated buck-boost
  • Factory trimmed sensing
  • Multipath ASK demodulator
  • Adaptive foreign object detection (FOD)
  • CC or I2C interface
  • 68 QFN (8mm x 8mm) package
  • 0.4mm-pitch industrial grade

Block Diagram

Infineon Technologies REF_WLC_TX15W_M1 Reference Design Kit
Yayınlandı: 2023-10-18 | Güncellenmiş: 2023-10-20