Infineon Technologies REF-15KW2LBOOST Reference Design

Infineon Technologies REF-15KW2LBOOST Reference Design comes as a kit that includes different boards to help users build and operate a three-channel boost converter. The REF-15KW2LBOOST features Infineon's current 1200V TRENCHSTOP™ IGBT 7 with best-fitting EiceDRIVER™ gate drivers and XENSIV™ current sensors, in a modular design blueprint that can be reused in individual 3-phase string and hybrid inverter projects. The REF-15KW2LBOOST main board contains three basic boost DC-DC converters and carries power semiconductors, gate drivers, and an auxiliary power supply. It also includes connectors for connecting the user's own passives. The Infineon Technologies REF-15KW2LBOOST includes all signal-conditioning circuits, power-conversion software, and a GUI that enable operation of the 15kW boost converter as a three-channel interleaved boost in open-loop and closed-loop configurations.

Features

  • Modular design concept
  • Three independent boost converters
  • Isolated gate driver card
  • Current sensors for each DC input
  • Built-in auxiliary power supply card
  • Large heatsink for passive cooling
  • Fans for high power ratings
  • Optional control card
  • High 98.8% peak efficiency
  • High 24kHz switching frequency
  • Small size and lower cost per kW
  • No fans needed up to 10kW
  • Fast and uncomplicated testing
  • Blueprint for shorter time-to-market

Applications

  • 3-phase hybrid inverter solutions
  • 3-phase string inverter solutions

Kit Contents

  • REF-15KW2LBOOST, a three-channel boost DC-DC converter main board
  • PB-APS-24V-5V ISO, a 24V to 5V isolated auxiliary power supply
  • ISODRV-3240C3P15N05-1, a three-channel gate driver card
  • Filter-REF-15KW2LBOOST, a boost inductor and EMI filter board
  • PB-CAPTANK-1.1KV, an output DC-link capacitor board

Building Blocks

Chart - Infineon Technologies REF-15KW2LBOOST Reference Design
Yayınlandı: 2026-03-05 | Güncellenmiş: 2026-03-18