Infineon Technologies REF_WINLIFT_TLE9855 Reference Design
Infineon Technologies REF_WINLIFT_TLE9855 Reference Design is designed for two-phase automotive window lift systems. This reference design incorporates the TLE9855QX H-Bridge MOSFET driver IC, MOTIX™ DC motor controller, and TLE4966G Hall effect sensor. Additionally, four MOSFETs in an S308 package drive the DC motor, replacing the standard window lift implementation relay. The Infineon REF_WINLIFT_TLE9855 Reference Design can drive loads up to 200W at a battery voltage of 12V.
Features
- Reference for EMC and board size
- Optimized BOM and PCB size
- Power capability up to 200W
- SWD port for debug connection
- LIN, Panel, and monitoring connector
- High-temperature FR4 PCB, 2-layer Copper
- Small 90mm x 55mm PCB size
- Extensive documentation includes
- Layout files
- Design guide
- Schematics
- Getting started guide
- Hardware design guideline
- EMC report
Applications
- Window lifts
- 200W DC motors for 12V applications
- Car windows
Block Diagram
PCB Layout
Yayınlandı: 2022-06-06
| Güncellenmiş: 2026-03-27