Infineon Technologies SLC38DU ID Key S USB
Infineon Technologies SLC38DU ID Key S USB offers seamless integration, high reliability, and enhanced performance for secured USB authentication. The SLC38DUA800A8 combines the key benefits and security of the SLC38 security crypto controller with a universal serial bus (USB) controller in a single-package solution. This flexible system-in-package simplifies complex application deployments, making it ideal for USB-based and USB-/NFC-based tokens, dongles, FIDO security keys, and other hardware authenticators. The single-package design also enables a small footprint while reducing the system bill-of-materials (BOM). Infineon Technologies SLC38DU ID Key S USB easily integrates into any end-user device.Features
- Single-package offering
- Reduces system BOM
- Multi-application hosting capabilities
- Fast and secured application execution
- Market-proven delivery form
- Ready for long product lifetime
- Meets highest security standards
Applications
- Authentication
- FIDO security keys for device-bound passkeys
- Digital signature
- Encryption
- Logical and physical access
- Software protection and management
- Cold wallets
Specifications
- Enhanced 32-bit Arm® SecureCore™ SC300
- 800KB user SOLID FLASH™ NVM
- 24KB RAM
- USB 2.0 serial bridge integrated
- NFC optimized
- Crypto engine for RSA, ECC
- Crypto engine for AES, DES
- Random number generator
- Common Criteria EAL 6+ (high)
- 4mm x 4mm VQFN28 package
Block Diagram
Dimensions
Yayınlandı: 2025-07-10
| Güncellenmiş: 2025-07-10