Infineon Technologies Eco Block Solder Bond Modules

Infineon Eco Block Solder Bond Modules are ideal for applications where the high robustness of pressure contact technology is not necessarily a must. Typical applications are drives, power supplies, and soft starters. Designers benefit from improved terminal design for symmetric current sharing and the 100% x-ray monitoring of solder process which leads to predictably high performance and lifetime. With the second generation for 34mm, you can get increased current ratings (up to 240A).

Features

  • Cost-effective solution for higher competitiveness
  • Predictably high performance and lifetime due to 100% x-ray monitoring
  • Solid base plate for fast and easy mounting
  • One-stop-shop due to complete module technology portfolio

Applications

  • Drives
  • Soft Starters
  • Power Supplies
  • Welding
  • Static Switches
  • Battery Chargers
Yayınlandı: 2018-07-10 | Güncellenmiş: 2022-03-11