Infineon Technologies TDA38725A Evaluation Boards

Infineon TDA38725A Evaluation Boards enable the full configuration of the OptiMOS™ IPOL single-voltage synchronous buck regulator TDA38725A IC. The evaluation boards require a single +12V input power and can deliver up to a 25A load current. The Infineon TDA38725A eval board's operation modes and OCP limits are programmable via the XDP™ Designer GUI. This board is used during the designing process for evaluating and measuring characteristic curves and for understanding various features of a part. 

Infineon’s XDP™ Designer GUI is needed to communicate with the TDA38725 part via I2C. The GUI can be downloaded from Infineon's Toolbox by navigating to the “Tools/Utilities” tab, then scrolling to the “Infineon Developer Center Launcher” section. The page has more detailed instructions on how to install the Toolbox. A dongle driver v59.4 or higher is necessary to communicate with the TDA38725.

 

Programmable Features

  • Soft start
  • Thermal protection
  • Switching-frequency
  • Enable input, output under-voltage lockout
  • Over-voltage and over-current protection
  • High-side short detection
  • Load-line, and pre-bias start-up
  • Configurable fault responses via the available XDP Designer GUI
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Araç Şunun Değerlendirilmesi İçindir İle kullanmak için
EVALTDA38725A33VOUTTOBO1 EVALTDA38725A33VOUTTOBO1 Veri Sayfası TDA38725 Buck Regulator
EVALTDA38725A11VOUTTOBO1 EVALTDA38725A11VOUTTOBO1 Veri Sayfası TDA38725 Buck Regulator
Yayınlandı: 2025-10-07 | Güncellenmiş: 2025-10-15