Infineon Technologies OptiMOS™ TDM2454xx Quad-Phase Power Modules

Infineon Technologies OptiMOS™ TDM2454x Quad-Phase Power Modules play a pivotal role in enabling artificial intelligence (AI) and high-performance computing (HPC). TDM2454x Quad-Phase Power Modules enable 280A power density in a 10mm x 9mm x 5mm package and low total-cost-of-ownership (TCO) for AI data center operators. These Infineon quad-phase power modules enable true vertical power delivery (VPD) and offer a current density of 2A/mm2. Vertical power delivery minimizes the distance that power needs to travel, reducing resistive losses and enabling increased system performance.

Features

  • 280A peak power density in a 10mm x 9mm x 5mm package
  • Quad-phase power module with integrated embedded capacitors 
  • >2.0A/mm2 TDC (thermally managed)
  • Optimized for VPD with a footprint designed for tiling arrays of modules
  • Proprietary magnetics enable low-profile vertical power delivery

Applications

  • AI data centers
  • HPC
Yayınlandı: 2025-03-11 | Güncellenmiş: 2025-03-13