Infineon Technologies OptiMOS™ TDM24745T Quad-Phase Power Modules

Infineon Technologies OptiMOS™ TDM24745T Quad-Phase Power Modules meet the rapidly growing power requirements of next-generation AI accelerators. These modules feature four power stages, a TLVR inductor, decoupling capacitors, and a compact 9mm x 10mm x 5mm3 package. Combined with a current density rating exceeding 2A/mm2, these modules enable exceptional transient performance and support high-current core rails needed by advanced GPU and AI processors. As power requirements rise, power architectures need more compact and responsive designs, making the TDM24745T an ideal choice due to its simplified design. Infineon Technologies OptiMOS TDM24745T Modules integrate seamlessly into Infineon's end-to-end AI server power-delivery ecosystems, spanning from the grid interface to the core processor rails.

Features

  • Quad-phase power module
  • Integrated embedded capacitors
  • Optimized for VPD with a footprint designed for optimal tiling of arrays of modules
  • Proprietary magnetics enable low-profile vertical power delivery in compact footprint
  • Simplified power architecture design

Applications

  • Advanced GPU
  • AI processors
  • High-current multiprocessor platforms

Specifications

  • 9mm x 10mm x 5mm3 package
  • >2A/mmcurrent density
  • Up to 320A peak current capability
  • OptiMOS 6 trench technology
Yayınlandı: 2026-03-31 | Güncellenmiş: 2026-04-01