Infineon Technologies TLD5098EP_VSEPIC Evaluation Board

Infineon Technologies TLD5098EP_VSEPIC Evaluation Board is designed to evaluate the TLD5098EP AEC-qualified DC-DC boost controller. This board incorporates a voltage-mode SEPIC topology that delivers up to 12W to the load with an efficiency above 86%. The TLD5098EP_VSEPIC board features an 8V to 27V supply voltage range, 12V output voltage, and 400kHz switching frequency. This evaluation board supports multiple topologies such as boost, buck, buck-boost, SEPIC, and flyback. The TLD5098EP_VSEPIC evaluation board is ideal for automotive lighting applications.

Features

  • Configured in voltage-mode SEPIC topology
  • Built-in diagnosis and protection
  • 8V to 27V supply voltage range
  • 12V output voltage
  • 400kHz switching frequency
  • Designed to support multiple topologies such as boost, buck, buck-boost, SEPIC, and flyback
  • 12W load and above 86% efficiency

Applications

  • Automotive lighting

Efficiency vs. input voltage

Performance Graph - Infineon Technologies TLD5098EP_VSEPIC Evaluation Board
Yayınlandı: 2025-02-10 | Güncellenmiş: 2025-03-17