Infineon Technologies TLD5501-2ADBPRE_REF Reference Board

Infineon Technologies TLD5501-2ADBPRE_REF Reference Board is a dual channel voltage pre-regulator board for Adaptive Drive Beam (ADB) applications. This reference board consists of two independent synchronous buck converters configured as constant voltage power supplies. The TLD5501-2ADBPRE_REF board features up to 5V constant output voltage, current up to 12A per channel, and up to 85°C working temperature. An Infineon μIO-stick and a dedicated Graphic User Interface (GUI) can control the device via SPI protocol. The TLD5501-2ADBPRE_REF board also features an integrated EMI filter and integrated reverse-polarity protection. Typical applications include ADB devices and power supplies.

Features

  • Up to 2A x 12A continuous (2A x 25A peak) high output current
  • Fully controlled via SPI protocol by a dedicated Graphic User Interface (GUI)
  • Excellent efficiency performances higher than 95%
  • Up to 85°C working temperature
  • Integrated EMI filter
  • Compact and versatile
  • Integrated reverse-polarity protection
  • Possibility to work in stand-alone mode (without SPI control) with 5V fixed output

Applications

  • Automotive
  • ADB devices
  • Support on power supply design for ADB devices
Yayınlandı: 2025-02-06 | Güncellenmiş: 2025-02-27