Infineon Technologies TLD5542-1IVREG-EVAL Evaluation Board
Infineon Technologies TLD5542-1IVREG-EVAL Evaluation Board is a platform for evaluating the TLD5542-1 H-Bridge DC/DC Switching Controllers' performance as a LED driver or voltage regulator. The TLD5542-1 H-Bridge DC/DC Switching Controllers are single inductor high power buck-boost controllers with an SPI interface for diagnostics and control.
The Infineon TLD5542-1IVREG-EVAL Evaluation Board can be controlled via a PC GUI using the Config Wizard and the Infineon Toolbox. The default configuration is a constant-current LED driver with a maximum output current of 1.5A. The output current can be increased up to 6A or more by changing the shunt resistor.
Overview
Configuration
Yayınlandı: 2021-03-01
| Güncellenmiş: 2026-02-13