Infineon Technologies TLE4241SYS_SHIELD Evaluation Board
Infineon Technologies TLE4241SYS_SHIELD Evaluation Board can be used as a standalone evaluation board for the adjustable current LITIX™ Linear TLE4241GM or as a shield for Arduino. The Infineon TLE4241SYS_SHIELD board is especially suited to quickly set up demos in the context of blind spot indication. The board features an ultrasound sensor input, an integrated buzzer, and three LEDs. Such designs are typically found in rear radar applications or are directly integrated into mirrors.Features
- Standalone evaluation board for the adjustable current LITIX Linear TLE4241GM or as a shield for Arduino
- Serves as a simple template for driving LEDs in e.g. blind spot detection systems
- Code example in Arduino provided to quickly set up two potential applications
- Built-in diagnosis and protection features
- Adjustable constant output current up to 70mA
- Wide 8V to 45V input voltage range
- Voltage loop available to implement constant output voltage power supply
- Input for ultrasound sensor
- Three red LEDs
- Integrated buzzer
- Button to switch between Arduino codes
- Automotive qualified
Applications
- Blind spot detection
- Corner radars
- Parking radars
- Chassis control
- Turn indicators
Default configuration
Yayınlandı: 2025-02-11
| Güncellenmiş: 2025-03-04