Infineon Technologies TLE493D-P2B6 Low Power 3D Hall Sensors
Infineon Technologies TLE493D-P2B6 Low Power 3D Hall Sensors are enabled by improved accuracy. These devices are excellent for high-performance applications concerning the pricing and package size. The TLE493D-P2B6 has an extremely low quiescent current and wake-up function in a small package. Also, the sensors provide options for configuration to fit customer requirements (e.g., data communication, the definition of measurements, etc.). The safety manual supports functional safety applications.The configurability of the sensor is used in application platforms to adapt to the end customer's wishes. Infineon Technologies TLE493D-P2B6 is available in 4 different variants ending with A0, A1, A2, or A3. The underlying feature is the so-called Bus mode configuration of this device. It's possible to connect up to four sensors to one I2C bus. The specific addressing is then done via four different variants.
Features
- 3D (X, Y, Z) magnetic flux density sensing of ±160mT
- Programmable flux resolution down to 65µT (typ.)
- X-Y angular measurement mode
- Diagnostic measurements to check digital parts, analog parts, and Hall probe of the sensor
- Wake Up function and Power-down mode with 7nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus a 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40°C to 125°C, supply voltage range = 2.8V to 3.5V
- Triggering by external µC possible via I2C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
- Component reduction due to the 3D magnetic measurement principle
- Wide application range addressable due to high flexibility
- Platform adaptability due to device configurability
- Supporting functional safety utilizing integrated diagnostics
- Very low system power consumption due to Wake-Up mode resulting in extended battery runtime
- Disturbance of smaller stray fields are neglectable compared to the high magnetic flux measurement range
Applications
- Gear stick position
- Control elements in the top column module and multi-function steering wheel
- Multi-function knobs
- Pedal/valve position sensing
Additional Resources
- Datasheet
- Product Brief - XENSIV™ – 3D magnetic sensor family TLE/TLI/TLV493D family
- User Manual
- Application Note - XENSIV™- Efficient use of the 2nd generation 3D Hall sensors
- Application Note - XENSIV™ - 3D magnetic sensors for angle measurement
- Application Brief - XENSIV™ – Position sensors in parking lock and gear fork
- Infineon Power and Sensing Selection Guide
Block Diagram
Yayınlandı: 2022-07-06
| Güncellenmiş: 2022-09-12