Infineon Technologies TLE4941plusC/TLE4942-1C
Infineon TLE4941plusC/TLE4942-1C Magnetic Speed Sensors are top performing, industry standard devices for wheel speed sensing. These single-chip differential Hall sensors magnetically measure wheel speed. These sensors have Hall technology, making them ideal for pole wheel and back-bias applications. The TLE4941plusC's differential principle makes it immune to undesired magnetic stray fields, ferromagnetic particles or other disturbances. The TLE4941plusC are based on the latest sensor technologies for front and back-end systems.Features
- Family of hall sensors available with and without direction detection
- Excellent stray field robustness
Applications
- Pole wheel applications
- Steel tooth wheel applications by using back bias magnet
Specifications
Yayınlandı: 2022-10-25
| Güncellenmiş: 2022-10-25