Infineon Technologies TLE4959C Transmission Speed Sensors

Infineon Technologies TLE4959C Transmission Speed Sensors provide information about rotational speed and direction of rotation to the transmission control unit. These sensors include a sophisticated algorithm to suppress vibration while keeping excellent airgap performance actively. The TLE4959C sensors consist of two integrated capacitors on the lead frame 220nF/1.8nF, which increases the EMC robustness of the device. These sensors feature high-magnetic sensitivity, adaptive hysteresis, three wire PWM voltage interface, and automotive operating temperature range.

The TLE4959C hall based differential speed sensors are also available in TLE4959C FX variant, which is a flexible transmission sensor.

Features

  • Hall effect-based differential speed sensor
  • High magnetic sensitivity
  • High immunity against ESD, EMC, and mechanical stress
  • High vibration suppression capabilities
  • Large operating airgap
  • Adaptive hysteresis
  • Automotive operating temperature range
  • Direction of rotation detection
  • Dynamic self-calibration principle
  • Improved voltage dropout capability
  • Three-wire PWM voltage interface
  • Magnetic encoder and ferromagnetic wheel application
  • 3-pin package PG-SSO-3-52
  • Green product (RoHS compliant)
  • AEC Qualified

Applications

  • Automatic (hybrid) transmission systems
  • Transmission speed sensors

TLE4959C Typical Application Circuit

Application Circuit Diagram - Infineon Technologies TLE4959C Transmission Speed Sensors

TLE4959C Block Diagram

Block Diagram - Infineon Technologies TLE4959C Transmission Speed Sensors

Videos

Yayınlandı: 2018-08-29 | Güncellenmiş: 2022-08-22