Infineon Technologies TLE5009 GMR-Based Angular Sensors
Infineon Technologies TLE5009 GMR-Based Angular Sensors provide analog sine and cosine output voltages that describe the magnet angle from 0° to 360°. The TLE5009 Sensor detects the orientation of a magnetic field by measuring sine and cosine angle components with Giant Magneto Resistance (GMR) elements. The differential GMR bridge signals are temperature compensated and independent of the magnetic field strength; This helps to maintain constant output voltage over a wide temperature and field range. Infineon Technologies TLE5009 GMR-Based Angular Sensors feature output voltages that are designed to use the dynamic range of an A/D converter, using the same supply as the sensor as a voltage reference.Features
- 3V to 5.5V operating supply voltage
- Low current consumption and quick start-up
- Overvoltage detection
- 360° contactless angle measurement
- Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)
- Immune to airgap variations due to GMR-based sensing principle
- Output amplitude constant over a wide temperature range of -40°C to 150°C (junction temperature)
- High accuracy typically 0.6° overall angle error
- AEC-Q100 automotive qualified
- Green package with lead-free (Pb-free) plating
Applications
- Rotor position sensing for electric motor commutation
- Rotary switches
- Steering angle sensing
- Valve- or flap-position sensing
Block Diagram
Additional Resources
Yayınlandı: 2019-02-12
| Güncellenmiş: 2024-04-02