Infineon Technologies TLE7368-3E Demo Board
Infineon Technologies TLE7368-3E Demo Board enables the test of the performance of the TLE7368 power supply for the tri-core microprocessor. The TLE7368 PMIC uses an asynchronous step-down converter as a pre-regulator for optimizing the system's efficiency. This TLE7368-3E demo board consists of a step-down pre-regulator, three linear post regulators, and two trackers providing different output voltages. The TLE7368-3E demo board is suitable for automotive applications.Features
- Tests the performance of the TLE7368-3E system-supply for tri-core microprocessor
- Consists of:
- Step-down pre-regulator
- Three linear post regulators
- Two trackers that provide different output voltages
- Exposed pad package
Overview
Yayınlandı: 2020-08-14
| Güncellenmiş: 2024-11-18