Infineon Technologies TLE9009 Li-ion Battery Monitoring & Balancing IC

Infineon Technologies TLE9009 Li-ion Battery Monitoring and Balancing IC is designed for Li-Ion battery packs in automotive, industrial, and consumer applications. These applications include Mild Hybrid Electric Vehicles (MHEVs), Hybrid Electric Vehicles (HEVs), Plug-in Hybrid Electric Vehicles (PHEVs), Battery Electric Vehicles (BEVs), Energy Storage Systems (ESS), e-bike BMS, and home energy storage. The Infineon Technologies TLE9009 supports cell voltage and temperature measurement, cell balancing, isolated communication with the main battery controller, and safety diagnostics.

Features

  • Balances and monitors up to 9 cells
  • Robust 90V/130nm automotive technology
  • 16-bit delta-sigma ADC for each cell
  • Built-in digital filter (70Hz cut-off)
  • Secondary ADC for E2E safety mechanism
  • Digital stress compensation
  • Infineon CDD compatibility
  • PSoC HVPA Pack Monitor compatibility
  • 5 NTC channels + 4 GPIOs
  • UART and capacitive coupled interface
  • Daisy chain communication supported
  • Ring mode communication supported
  • ASIL D BMS safety applications supported

Applications

  • BEVs
  • MHEVs
  • HEVs
  • PHEVs
  • 12V Li-Ion battery systems
  • ESS
  • Home energy storage systems

Block diagram

Infineon Technologies TLE9009 Li-ion Battery Monitoring  & Balancing IC
Yayınlandı: 2025-01-15 | Güncellenmiş: 2026-04-15