Infineon Technologies TLE9015QUTRXBRGTOBO1 Evaluation Board

Infineon Technologies TLE9015QUTRXBRGTOBO1 Evaluation Board is ideal for starting development with the sensing and balancing TLE9012AQU IC. The TLE9015QU Battery Management Transceiver IC is designed to enable communication between the main host microcontroller and the slaves in the battery.

The Infineon TLE9015QUTRXBRGTOBO1 Evaluation Board features a wide input voltage supply range of up to 75V, ring mode support, and an easy connection to the slave in the daisy chain.

Features

  • Easy connection to slave in the daisy chain
  • Cables included for fast setup
  • Ring mode support
  • Wide supply range up to 75V input voltage
  • Footprint for sensing IC integration
Yayınlandı: 2020-07-28 | Güncellenmiş: 2024-11-11