Infineon Technologies TLE9140EQWEVAL Evaluation Board

Infineon Technologies TLE9140EQWEVAL Evaluation Board offers a flexible prototyping and developing tool to evaluate the MOTIX™ TLE9140EQW 3-phase BLDC gate driver in two scenarios. This board comes with a Graphic Unit Interface (GUI) to establish the SPI communication, including a sample code. The TLE9140EQWEVAL evaluation board includes MOSFETs, a microcontroller, and a debug interface. This board is used in motor control, drives, and automotive applications.

Features

  • Mainboard with the TLE9140EQW 3-phase gate driver IC
  • Onboard debug interface for faster prototyping
  • B6 bridge with 100V OptiMOS 5 and IAUT300N10S5N015 with ultra-low Rds(on)
  • Enables 2 alternative supply concepts
  • Jumpers are available to connect 48V embedded power companion general microcontroller
  • Software support with demo code for FOC via developer center
  • Supports 12V and 48V/24V power supply via banana jacks
  • Graphical User Interface (GUI) to register easy access to the driver IC (available for Microsoft Windows® only)

Applications

  • Motor control
  • Drives
  • Automotive

Concept of the Evaluation Board

Infineon Technologies TLE9140EQWEVAL Evaluation Board
Yayınlandı: 2024-03-13 | Güncellenmiş: 2024-04-23