Infineon Technologies MOTIX™ TLE9166EQ Multi Half-Bridge IC
Infineon Technologies MOTIX™ TLE9166EQ Half-Bridge IC is a versatile and powerful IC designed to offer seamless integration and optimized power delivery. This IC features six high-side switches, electrochromic mirror control, SP interface, timeout watchdog, and configurable slew rate. The MOTIX™ TLE9166EQ IC is AEC-Q100 grade 1 qualified for automotive applications. This IC is used in classic door modules, front drives read door modules, and door zone controller applications.
Features
- Integrated half-bridges and high-side switches:
- Overcurrent detection
- Open load detection
- High-side current sense
- PWM input for half-bridges (up to 25kHz)
- Integrated PWM generators with phase shift for high-side switches
- Control of capacitive loads for high-side switches
- Electrochromic mirror control
- Driver for external MOSFET for heater function
- 32-bit SPI interface for control and diagnostic
- Over- and under-voltage lockout
- 5V/3.3V regulator with short circuit protection for off-board supply
- Overtemperature warning and protection
- Timeout watchdog
- 5.5V to 20V normal operating voltage range
- AEC-Q100 qualified
Applications
- Classic door modules
- Front drives rear door modules
- Door zone controller
Block Diagram
Yayınlandı: 2025-02-10
| Güncellenmiş: 2025-12-15