Infineon Technologies OPTIREG™ TLE9744QK Traction Inverter PMIC

Infineon Technologies OPTIREG™ TLE9744QK Traction Inverter Power Management Integrated Circuit (PMIC) is a system chip that includes complete power-supply functionality and application-specific features for high-voltage main traction inverter systems. The power supply includes two pre-regulators to supply separate integrated linear regulator rails for the microcontroller supply, the communication supply, and a precise voltage reference. Two voltage trackers are available to supply off-board sensors. For functional safety support, a safety switch driver for the external N-channel MOSFET power switch is integrated, along with a charge pump that can also supply active reverse-polarity protection circuitry. The Infineon TLE9744QK includes a window watchdog and a functional watchdog, AURIX™ FSP monitoring, low-voltage monitoring, and bidirectional reset/interrupt input/output. Developed according to ISO 26262, this PMIC targets systems up to ASIL D, and supports a junction temperature of up to +150°C.

Features

  • Pre-regulator 1/2 - for internal and external post-regulators
    • PR1 - 5.8V/5.95V at 2.4A
    • PR2 - 10V/12V/15V to 16V at 2.4A, for resolver excitation circuit and gate driver supply
  • 5V LDOs for µC-supply and communication supply
  • 2x 5V trackers for sensor supplies
  • 5V reference LDO
  • 32-bit 10MHz SPI with 8-bit CRC
  • Configurable watchdog (WWD and FWD) and AURIX FSP monitoring
  • Reduced BOM component count, cost, and space
  • Interoperable with AURIX and EiceDRIVER™
  • Developed per ISO 26262, enabling systems up to ASIL D
  • 4V to 36V operating voltage range
  • 1%, 2%, 2.5%, and 3% tolerances
  • Application specific
    • 1x resolver excitation circuit
    • Redundant supply input for the safety engine and tracker 2
    • Integrated Safety Logic (ISL) for
      • Phase current monitoring (3x phases)
      • DC-link voltage monitoring
      • Gate driver status monitoring
      • MCU clock monitoring
      • DC-link active discharge control
      • Torque control (active short circuit, freewheeling) for a 3-phase motor
  • -40°C to +150°C operating temperature range
  • PG-LQFP-64 package

Applications

  • Electric Vehicle (EV) and Hybrid Electric Vehicle (HEV) drivetrains
  • High-voltage main inverter systems
  • Motor control and torque control systems
  • Gate driver supply and control ecosystems
  • Safety-critical automotive control systems

Device Block Diagram

Block Diagram - Infineon Technologies OPTIREG™ TLE9744QK Traction Inverter PMIC

Example Block Diagram

Block Diagram - Infineon Technologies OPTIREG™ TLE9744QK Traction Inverter PMIC
Yayınlandı: 2026-05-19 | Güncellenmiş: 2026-05-28