Infineon Technologies TLE9855QX Evaluation Kit
Infineon Technologies TLE9855QX Evaluation Kit is designed to quickly and easily demonstrate the TLE9855. The TLE9855 H-Bridge MOSFET Driver IC is a single-chip 2-phase motor driver that integrates an Arm® Cortex®-M0 core with an NFET driver. Infineon TLE9855 features four fully integrated NFET drivers, a charge pump enabling low voltage operation, programmable current, and current slope control.The TLE9855QX Evaluation Kit includes the TLE9855 and its typical application circuit, including two MOSFET half bridges to instantly drive a DC motor. The Evaluation Kit is ready to connect to a car supply and has an implemented Segger for debugging on board.
Features
- Designed for automotive applications
- 10A output current
- 5.5V to 28V output voltage
- LIN, SWD, uIO, and Micro-USB interfaces
- 110mm x 66mm board size
Layout
Board Concept
Additional Resource
Yayınlandı: 2019-04-18
| Güncellenmiş: 2024-01-12