Infineon Technologies TLE9869 EvalKit

Infineon Technologies TLE9869 EvalKit can be used for the evaluation of all functions and peripherals of the TLE9869QXA20. The kit allows direct connection to a DC motor via MOSFETS in an HBridge configuration. The kit includes H-Bridge for DC motor drive, UART and LIN for communication, direct access to all device I/Os and a J-Link debugger.

Features

  • 2-Phase N-MOS Bridge
  • Single Shunt in GND path
  • Integrated LIN (inside device)
  • Virtual ComPort via J-Link
  • Debug LEDs
  • Onboard Segger J-Link Debugger
Yayınlandı: 2018-03-27 | Güncellenmiş: 2022-07-29