Infineon Technologies TLE9893-2QK EVALKIT Evaluation Kit
Infineon Technologies TLE9893-2QK EVALKIT Evaluation Kit is a MOTIX™ MCU TLE989X evaluation board that offers a fast and easy start for TLE988x/9x family. The Infineon Technologies TLE9893-2QK EVALKIT can be used to evaluate all of the functions and peripherals of the TLE988x/9x product family. The TLE989x product can be ordered separately.Features
- Soldered TLE9893-2QK, which is an LQFP64 pin package device
- Motor power stage including three Infineon MOSFET half-bridges
- On-board connectors for BLDC motors and motor control sensors
- PI filter and reverse polarity protection for the supply
- CAN-FD connector for twisted pair cables and option for CAN-FD termination
- Push buttons for MON1 and Reset pins
- LEDs for supply voltage and some GPIOs, FIFO (Fail In - Fail Out pin), and for one of the TLE9893-2QK voltage regulators
- Potentiometer with selectable supply and analog input
- SEGGER J-Link on-board debugger with virtual COM port
- Extensive documentation including
- User Guide with interfaces and connectors descriptions, alternate functions, optional components and
- BOM
- Schematics
- Layout files
Applications
- Motor control and drives
- Automotive
Block diagram
Yayınlandı: 2023-07-25
| Güncellenmiş: 2023-08-09