Infineon Technologies TLF35584QVVS1 Evaluation Board

Infineon Technologies TLF35584QVVS1 Board is an application board that evaluates the performance of the TLF35584QVVS1 functional safety system supply for AURIX™ microprocessor. This device consists of a step-up/step-down pre-regulator, three linear post-regulators, and two trackers. The TLF35584QVVS1 board belongs to the DC-DC converter family. This application board operates at a 3V to 40V supply voltage range. The TLF35584QVVS1 board offers a 5.8V output voltage and is qualified for automotive applications.

Features

  • Evaluates TLF35584QVVS1 switching voltage regulators
  • Step-up/step-down pre-regulator
  • Three linear post regulators
  • Two trackers
  • DC-DC converter family
  • 3V to 40V supply voltage range
  • 5.8V output voltage
  • Qualified for automotive applications
Yayınlandı: 2019-01-30 | Güncellenmiş: 2024-04-01