Infineon Technologies TLF50211EL Demonstration Board

Infineon Technologies TLF50211EL Demonstration Board is designed to evaluate the performance of the TLF50201/211EL step-down converter. This demonstration board is equipped with TLF50211EL with a 5V fixed output voltage. Infineon TLF50211EL demonstration board also displays a possible space-efficient layout for the core. This demonstration board operates within 13.5V to 40V supply voltage range and offers a maximum output current of 500mA.

Features

  • Evaluates the performance of the TLF50201/TFL50211EL step-down converter
  • Equipped with TLF50211EL with a 5V fixed output voltage
  • Offers the possibility to modify the schematic
  • Low quiescent current
  • 13.5V to 40V supply voltage range

Connections Overview

Infographic - Infineon Technologies TLF50211EL Demonstration Board

Schematic

Schematic - Infineon Technologies TLF50211EL Demonstration Board
Yayınlandı: 2019-12-16 | Güncellenmiş: 2024-01-19