Infineon Technologies TLI4966G XENSIV™ Double Hall Switch

Infineon TLI4966G XENSIV™ Double Hall Switch is a switch with two output pins for applications with a rotating pole wheel. The sensor provides a speed and direction signal at the interface pins. This information can be directly used to realize a robust index counting system for anti-pinch prevention. The standard solution for index counting is realized by two Hall Latches. The TLI4966G comprises two integrated Hall plates enabling a small and cost-effective system with only one sensor.

The fixed distance of the Hall plates ensures the optimal solution to cancel out mounting uncertainties and reduces overall system tolerances. The built-in direction detection is reliable and provides with each index step a valid direction signal. Additional development of algorithms for direction detection becomes obsolete.

The speed and direction signals of the XENSIV™ TLI4966G can be fed directly into the capture/compare unit of a standard µController. This feature ensures a fast and easy system setup. The speed signal comes directly from the two integrated Hall elements, while the direction detection is calculated by a µController. The monolithic solution ensures minimal tolerances and a highly reliable system.

A lot of index counting sensors operate at remote locations. The Infineon TLI4966G family is equipped with robust supply and I/O pins that allow system designers to realize remote sensor modules with a minimum of additional hardware components.

Features

  • 2.7V to 24V supply voltage operation
  • Operation from an unregulated power supply
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress by Active Error Compensation
  • Reverse battery protection (-18V)
  • Superior temperature stability
  • Peak temperatures up to 125°C without damage
  • Low jitter (Typ. 1μs)
  • Digital output signals
  • Bipolar version
  • Excellent matching between the 2 Hall probes
  • Hall plate distance 1.45mm
  • Direction and speed information
  • Direction signal switches before the speed signal
  • SMD package PG-TSOP6-6-9

Applications

  • Power closure systems for anti-pinch detection
  • Garage doors
  • Electric shutters
  • Sunblinds
  • Automated doors

Block Diagram

Block Diagram - Infineon Technologies TLI4966G XENSIV™ Double Hall Switch
Yayınlandı: 2021-06-22 | Güncellenmiş: 2022-03-11