Infineon Technologies TLS202A1 Demonstration Board
Infineon Technologies TLS202A1 Demonstration Board is designed to demonstrate the capabilities of the TLS202A1 linear voltage post regulator. This Infineon demo board is equipped with the TLS202A1 and the necessary components. The TLS202A1 demonstration board operates within 2.7V to 18V supply voltage range at an ambient temperature of 25°C. This demonstration board features 150mA output current capability and is available in an ultra-small package. Typical applications include automotive, consumer, industrial, and data processing.Features
- Demonstrates the capabilities of the TLS202A1 linear voltage post regulator
- 150mA output current capability
- ±3% output voltage accuracy
- 290mV low dropout voltage
- 65dB @ 10kHz very high PSRR
- 2.7V to 18V supply voltage range
- 0.01µA very low shutdown current
- 50µA low current consumption
- -40°C to +150°C wide temperature range
- SCT595 package
Applications
- Automotive
- Consumer
- Data processing
- Industrial
Schematic
Additional Resouce
Yayınlandı: 2019-12-17
| Güncellenmiş: 2024-02-12