Infineon Technologies TLS715B0EJ Demo Board

Infineon Technologies TLS715B0EJ Demo Board is designed to evaluate TLS715B0, a low dropout linear voltage regulator for load current up to 150mA. The TLS715B0 device with a typical quiescent current of 36μA is an ideal solution for systems that require low operating current. The regulator offers a low dropout voltage of 200mV when the output current is <100mA. Infineon Technologies TLS715B0EJ Demo Board supports a wide input voltage range of 4V to 40V and voltage cranking applications. Typical applications include automotive general ECUs, body modules and gateways, harsh environments, two-wheeler ECUs, infotainment, alarms, and dashboards.

Features

  • Wide 4V to 40V input voltage range
  • 5V output voltage
  • ±2% output voltage precision
  • Up to 100mA output current
  • Low dropout voltage of 250mV (typical) at 100mA output current
  • Low 40μA current consumption
  • Stable with a small output capacitor of 1μF
  • Wide -40°C to +150°C temperature range
  • Green product (RoHS compliant)
  • AEC qualified

Applications

  • Automotive general ECUs
  • 2-wheeler ECUs
  • Infotainment
  • Alarms
  • Dashboards
  • Body modules, gateways

Block Diagram

Block Diagram - Infineon Technologies TLS715B0EJ Demo Board

Schematic

Schematic - Infineon Technologies TLS715B0EJ Demo Board
Yayınlandı: 2019-12-13 | Güncellenmiş: 2024-01-22