Infineon Technologies TLS715B0_TSNP Evaluation Board

Infineon Technologies TLS715B0_TSNP Evaluation Board evaluates the LDO TLS715B0NA V50 in a PG-TSNP-7 package. The OPTIREG™ linear TLS715B0NAV50 offers high automotive package power density of up to 1W on a 2mm x 2mm2 footprint. The board provides up to 150mA load current, a 5V output voltage, a wide 4V to 40V input voltage range, and ±2% output voltage accuracy. Other features include overtemperature shutdown, output current limitation, and RoHS compliance. Infineon Technologies TLS715B0_TSNP Evaluation Board operates in a -40°C to +150°C temperature range.

Features

  • Evaluates LDO TLS715B0NA V50 in PG-TSNP-7 package
  • Power density up to 1W on 2mm x 2mm2 footprint
  • Up to 150mA load current
  • Wide 4V to 40V input voltage range
  • 5V output voltage
  • ±2% output voltage accuracy
  • Low 36µA current consumption
  • Low 180mV typical dropout voltage at 100mA output current
  • Stable with small output capacitor of 1µF
  • Overtemperature shutdown
  • Output current limitation
  • Wide -40°C to +150°C temperature range
  • Green product (RoHS compliant)

Block Diagram

Block Diagram - Infineon Technologies TLS715B0_TSNP Evaluation Board
Yayınlandı: 2019-12-05 | Güncellenmiş: 2024-02-12