Infineon Technologies TLS805B1LDV Demo Board

Infineon Technologies TLS805B1LDV Demo Board is designed to evaluate TLS805B1LD, a low dropout linear voltage regulator with a wide input voltage range of 2.75V to 42V. This Infineon device with 5μA ultra-low quiescent current is suitable for automotive or any other supply systems connected permanently to the battery. Infineon TLS805B1LDV regulator is an adjustable output version with an accuracy of 2%. The TLS805B1LDV demo board features a low dropout voltage of 100mV when the output current is 50mA. This demo board is suitable for supplying automotive systems operating during cranking conditions.

Features

  • Evaluates TLS805B1LD
  • 5μA ultra-low quiescent current
  • 2.75V to 42V wide input voltage range
  • Up to 50mA output current capacity
  • <1μA off mode current
  • 100mV (typical) @ 50mA low drop out voltage
  • Output current limit protection
  • Overtemperature shutdown
  • Wide temperature range
  • On/Off Enable
  • Available in PG-TSON-10 or PG-DSO-8 package
  • Green product (RoHS compliant)
  • AEC Qualified

Block Diagram

Block Diagram - Infineon Technologies TLS805B1LDV Demo Board

Schematic

Schematic - Infineon Technologies TLS805B1LDV Demo Board
Yayınlandı: 2019-12-16 | Güncellenmiş: 2024-01-19