Infineon Technologies TLS810x1LD Demonstration Boards

Infineon Technologies TLS810x1LD Demonstration Boards evaluate the ultra-low quiescent current linear voltage regulator family of TLS810x1LD in the PG-TSON-10 package. These boards feature a 2.75V to 42V wide input voltage range, low dropout voltage, and 5µA to 10µA ultra-low quiescent current. The TLS810x1LD demo boards provide 2% accuracy with up to 100mA output current capacity, fast regulation, and good stability. The protection features include output overcurrent limitation and overtemperature shutdown. These boards are RoHS-compliant and AEC-qualified. The TLS810x1LD demo boards are ideal for automotive and other supply systems connected to battery applications.

Features

  • 2.75V to 42V wide input voltage range
  • 5µA to 10µA ultra-low quiescent current
  • Up to 50mA/100mA output current capacity
  • Less than 1µA shutdown current
  • Low drop-out voltage
  • Output overcurrent protection
  • Overtemperature shutdown
  • Enable and reset
  • Wide temperature range
  • Green product (RoHS compliant)
  • AEC qualified

Applications

  • Automotive supply systems
  • Supply systems permanently connected to the batteries

Block Diagram

Block Diagram - Infineon Technologies TLS810x1LD Demonstration Boards

Schematic Diagram

Schematic - Infineon Technologies TLS810x1LD Demonstration Boards
Yayınlandı: 2025-02-11 | Güncellenmiş: 2025-03-17