Infineon Technologies TLS820B2ELVSE Demo Board

Infineon Technologies TLS820B2ELVSE Demo Board evaluates Infineon automotive LDOs with ultra-low quiescent current. This demo board allows for an easy plug-and-play solution to evaluate the TLS820B2EL regulator with all necessary external components already mounted on the board. The device is designed for all electronic control units (ECUs) connected to the battery within an automotive application, specifically body control modules and HVAC that only need an enable feature. The TLS820B2ELVSE demo board is ideally used in automotive general ECUs, secondary supply in ECUs, dashboard, cluster, and climate control applications.

Features

  • Evaluates TLS820B2EL
  • Plug-and-play evaluation capability
  • Easy verification and configuration
  • Selectable output voltage between 3.3V and 5V without the use of external components
  • Enable, over-temperature shutdown, and output current limitation
  • Save design time
  • AEC-Q100 Qualified

Applications

  • Automotive general ECUs
  • Secondary supply in ECUs
  • Dashboard, cluster, and climate control

Block Diagram

Block Diagram - Infineon Technologies TLS820B2ELVSE Demo Board

Schematic

Schematic - Infineon Technologies TLS820B2ELVSE Demo Board
Yayınlandı: 2019-12-16 | Güncellenmiş: 2024-01-19